Reference Only

APAKM3513-SGL2

Antennas .

Manufacturer:

Mfr Part:
APAKM3513-SGL2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency1.227 GHz
Maximum Frequency1.576 GHz
Protocol - GPS, GLONASSGPS
Protocol - Sub GHzIoT
Mechanical StylePatch
StyleStacked
Gain1.2 dBi, 3.1 dBi
Impedance50 Ohms
VSWR2:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StylePCB Mount
Termination StylePin
ApplicationRemote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping System, Logistics, UAVS, Drones, Transportation
Length35.6 mm
Width35.6 mm
Height13.5 mm
SeriesAPAK
PackagingTray
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 576 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.21$4,728.96
$8.12$8,184.96
Need more?