Reference Only
APAGM2704A-C2G
Antennas .
Datasheet
APAGM2704A-C2G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 1.57542 GHz | |
| Maximum Frequency | 1.60102 GHz | |
| Protocol - GPS, GLONASS | GLONASS, GNSS, GPS | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 4.5 dB | |
| Bandwidth | 10 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Pin | |
| Application | Geotracking, Geolocation, Navigation, Industrial Monitors, Smart Agriculture, Transportation, Satellite Synchronization | |
| Length | 27 mm | |
| Width | 27 mm | |
| Height | 9.6 mm | |
| Series | APAGM | |
| Packaging | Tray | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,200 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.61 | $6,732.00 |
Need more?