Reference Only

APAGM2525-S2450

Antennas .

Manufacturer:

Mfr Part:
APAGM2525-S2450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency2.5 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - WiFi - 802.11WiFi
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzISM
Mechanical StylePatch
StyleCeramic
Gain4.5 dB
Bandwidth2.4 GHz
Impedance50 Ohms
VSWR1.5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StylePin
Center Frequency2.45 GHz
ApplicationMobile Applications, Drones, Robotics, VR/AR Applications, Industrial Controls
Length25 mm
Width25 mm
Height4 mm
SeriesAPAGM
PackagingBulk
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.64$1,640.00
$1.55$3,875.00
$1.50$7,500.00
Need more?