Reference Only

APAES915R80C16-T

Antennas .

Manufacturer:

Mfr Part:
APAES915R80C16-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency902 MHz
Maximum Frequency928 MHz
Protocol - Sub GHzRFID
Mechanical StylePatch
StyleCeramic
Gain5 dBic
Bandwidth20 MHz
Impedance50 Ohms
VSWR1.3
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StylePin
Center Frequency915 MHz
ApplicationLogistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards
Length80 mm
Width80 mm
Height6 mm
SeriesAPAE
PackagingBulk
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 5)
Quantity Unit PriceExt. Price
$55.08$11,016.00
Need more?