Reference Only
APAE868R2540JBDB2-T
Antennas 868 MHZ CERAMIC
Datasheet
APAE868R2540JBDB2-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 868 MHz | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 4.5 dBi | |
| Bandwidth | 3 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Pin | |
| Center Frequency | 868 MHz | |
| Application | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 4 mm | |
| Series | APAE | |
| Packaging | Box | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529109100 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1,000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $2,550.00 | |
| $2.46 | $12,300.00 |
Need more?
Sign in to add projects and notes