Reference Only

APAE1590R2540AKDB1-T

Antennas 1590 MHZ 50 OHM RL=8.0DB

Manufacturer:

Mfr Part:
APAE1590R2540AKDB1-T

TTI Part:
APAE1590R2540AKDB1-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency1.598 GHz
Maximum Frequency1.608 GHz
Protocol - GPS, GLONASSGLONASS, GPS
Mechanical StylePatch
StyleCeramic
Bandwidth35 MHz
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StylePin
Center Frequency1.575 GHz, 1.5975 GHz
ApplicationAutomotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical
Length25 mm
Width25 mm
Height4 mm
SeriesAPAE
PackagingBulk
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.99$990.00
$0.94$2,820.00
$0.93$5,580.00
Need more?
Available Regional Inventory
6,250 available now at ttieurope.com
Sign in to add projects and notes