Reference Only

APAE1575R2540BBDB1-T

Antennas 1575.42 MHZ 25*25*4MM GPS

Manufacturer:

Mfr Part:
APAE1575R2540BBDB1-T

TTI Part:
APAE1575R2540BBDB1-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePassive Antenna
Maximum Frequency1.57542 GHz
Protocol - GPS, GLONASSGPS
Mechanical StylePatch
StyleCeramic
Gain4.5 dBic
Bandwidth15 MHz
Impedance50 Ohms
VSWR1.5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StylePin
Center Frequency1.58 GHz
ApplicationAutomotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical
Length25 mm
Width25 mm
Height4 mm
SeriesAPAE
PackagingTray
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,810In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.30$6.00
$0.297$14.85
$0.294$29.40
$0.291$72.75
$0.288$288.00
$0.285$712.50
$0.283$1,415.00
Need more?

My Notes

Sign into see notes.