Reference Only

AP5S-BLANK

End of Life
Programmable Oscillators

Manufacturer:

Mfr Part:
AP5S-BLANK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryProgrammable Oscillators
ProductStandard Oscillators
Frequency10 MHz to 200 MHz
Frequency Stability25 PPM
Termination StyleSMD/SMT
Length5 mm
Width3.2 mm
Height1.2 mm
Product TypeProgrammable Oscillators
SeriesAP5S
PackagingBulk
Mounting StyleSMD/SMT
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320024
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?