Reference Only

AOTA-B252012Q2R2MT

Power Inductors - SMD IND 2.2uH 2.8A 77m?

Manufacturer:

Mfr Part:
AOTA-B252012Q2R2MT

TTI Part:
AOTA-B252012Q2R2MT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
Package / Case0908 (2520 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current2.6 A
Maximum DC Resistance77 mOhms
Saturation Current3.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2.5 mm
Width2 mm
Height1.2 mm
SeriesAOTA-B252012Q
PackagingReel
Case Code - in0908
Case Code - mm2520
Product TypePower Inductors - SMD
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.132$264.00
$0.118$1,180.00
$0.112$2,688.00
Need more?
Sign in to add projects and notes