Reference Only

AOTA-B252010SR33MT

Power Inductors - SMD IND 0.33uH 5A 16mOhms.

Manufacturer:

Mfr Part:
AOTA-B252010SR33MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
Package / Case0907 (2520 metric)
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance16 mOhms
Saturation Current7.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency95 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height1 mm
SeriesAOTA-B252010S
PackagingReel
Case Code - in0907
Case Code - mm2520
Product TypePower Inductors - SMD
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.104$312.00
$0.095$570.00
$0.09$810.00
Need more?