Reference Only

AOTA-B252010S1R0MT

New Product
Power Inductors - SMD IND 1uH 4.5A 30mOhms

Manufacturer:

Mfr Part:
AOTA-B252010S1R0MT

TTI Part:
AOTA-B252010S1R0MT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
Package / Case0907 (2520 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current4.5 A
Maximum DC Resistance30 mOhms
Saturation Current5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency53 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height1 mm
SeriesAOTA-B252010S
PackagingReel
Case Code - in0907
Case Code - mm2520
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.082$246.00
$0.081$972.00
$0.08$1,920.00
Need more?

My Notes

Sign into see notes.