Reference Only

AOTA-B252008S4R7MT

Power Inductors - SMD IND 4.7uH 1.75A 180mOhms

Manufacturer:

Mfr Part:
AOTA-B252008S4R7MT

TTI Part:
AOTA-B252008S4R7MT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
Package / Case0907 (2520 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current1.8 A
Maximum DC Resistance180 mOhms
Saturation Current1.75 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency20 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height1 mm
SeriesAOTA-B252008S
PackagingReel
Case Code - in0907
Case Code - mm2520
Product TypePower Inductors - SMD
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.099$297.00
$0.097$582.00
$0.095$1,140.00
$0.093$2,232.00
$0.092$4,692.00
Need more?
Sign in to add projects and notes