Reference Only

AOTA-B201608SR24MT

Power Inductors - SMD IND 0.24uH 5.5A 22mOhms.

Manufacturer:

Mfr Part:
AOTA-B201608SR24MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
Package / Case0706 (2016 metric)
ShieldingShielded
Inductance240 nH
Tolerance20 %
Maximum DC Current5.5 A
Maximum DC Resistance22 mOhms
Saturation Current7.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency120 MHz
TerminationStandard
Length2 mm
Width1.6 mm
Height0.8 mm
SeriesAOTA-B201608S
PackagingReel
Case Code - in0706
Case Code - mm2016
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.126$378.00
$0.108$648.00
$0.104$936.00
Need more?