Reference Only
AOTA-B141208SR47MT
Power Inductors - SMD IND 470nH 3.2A 32mOhm
Datasheet
AOTA-B141208SR47MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | Molded | |
| Package / Case | 0505 (1412 metric) | |
| Shielding | Shielded | |
| Inductance | 47 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3.2 A | |
| Maximum DC Resistance | 32 mOhms | |
| Saturation Current | 4.2 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 110 MHz | |
| Termination | Standard | |
| Length | 1.4 mm | |
| Width | 1.2 mm | |
| Height | 0.8 mm | |
| Series | AOTA-B141208S | |
| Packaging | Reel | |
| Application | IoT Devices, Power Electronics | |
| Case Code - in | 0505 | |
| Case Code - mm | 1412 | |
| Inductance - nH | 47 nH | |
| Inductance - pH | 47000 pH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.152 | $456.00 | |
| $0.142 | $852.00 | |
| $0.136 | $1,632.00 | |
| $0.129 | $3,096.00 | |
| $0.127 | $6,477.00 |
Need more?
Sign in to add projects and notes