Reference Only

AOTA-B141208SR33MT

Power Inductors - SMD IND 330nH 4A 27mOhm.

Manufacturer:

Mfr Part:
AOTA-B141208SR33MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypeMolded
Package / Case0505 (1412 metric)
ShieldingShielded
Inductance33 nH
Tolerance20 %
Maximum DC Current4 A
Maximum DC Resistance27 mOhms
Saturation Current5.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency130 MHz
TerminationStandard
Length1.4 mm
Width1.2 mm
Height0.8 mm
SeriesAOTA-B141208S
PackagingReel
ApplicationIoT Devices, Power Electronics
Case Code - in0505
Case Code - mm1412
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductor
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.16$480.00
$0.151$906.00
Need more?