Reference Only

AOCJY3-40.000MHZ

OCXO Oscillators OCXO 25x25 5 Pin 40MHz 5ppb 0 C - 50 C CMOS 3.3V.

Manufacturer:

Mfr Part:
AOCJY3-40.000MHZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryOCXO Oscillators
Product TypeOCXO
Frequency40 MHz
Frequency Stability5 PPB
Load Capacitance15 pF
Supply Voltage - Min3.13 V
Supply Voltage - Max3.46 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Length25.4 mm
Width25.4 mm
Height13 mm
SeriesAOCJY3
PackagingTray
Duty Cycle - Max55 %
Mounting StyleThrough Hole
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 15 / Multiples: 5)
Quantity Unit PriceExt. Price
$218.84$3,282.60
Need more?