Reference Only

AOCJY1A-10.000MHZ

OCXO Oscillators .

Manufacturer:

Mfr Part:
AOCJY1A-10.000MHZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryOCXO Oscillators
Product TypeOCXO
Frequency10 MHz
Frequency Stability50 PPB
Load Capacitance15 pF
Supply Voltage - Min5 V
Supply Voltage - Max5 V
Output FormatCMOS
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Length20.8 mm
Width13.2 mm
Height8.2 mm
SeriesAOCJY1
PackagingTray
Mounting StyleThrough Hole
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$92.10$4,605.00
Need more?