Reference Only

AOC75FAKC38.4000

New Product
OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz.

Manufacturer:

Mfr Part:
AOC75FAKC38.4000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryOCXO Oscillators
Product TypeOCXO
Package / CaseSMD-10
Frequency38.4 MHz
Frequency Stability30 PPM
Load Capacitance15 pF
Supply Voltage - Min3.135 V
Supply Voltage - Max3.465 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 95 C
Length7.5 mm
Width5.5 mm
Height3.3 mm
SeriesAOC75
PackagingBulk
Duty Cycle - Max55 %
Moisture SensitiveYes
Mounting StyleSMD/SMT
Operating Supply Voltage3.3 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.73$1,093.25
Need more?