Reference Only
AOC1409VAUC-20.0000C
OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C - 85 C CMOS 3.3V -152dBc/Hz at 10kHz
Datasheet
AOC1409VAUC-20.0000C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | OCXO Oscillators | |
| Product Type | VCOCXO | |
| Frequency | 20 MHz | |
| Frequency Stability | 10 PPB | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 3.135 V | |
| Supply Voltage - Max | 3.465 V | |
| Output Format | CMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 14.9 mm | |
| Width | 9.7 mm | |
| Height | 7 mm | |
| Series | AOC | |
| Packaging | Reel | |
| Duty Cycle - Max | 55 | |
| Moisture Sensitive | Yes | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.28 | $3,864.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes