Reference Only

AMPLH7020S-1R0MT

Power Inductors - SMD IND 1uH 10A 8.4m?

Manufacturer:

Mfr Part:
AMPLH7020S-1R0MT

TTI Part:
AMPLH7020S-1R0MT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypeMolded High Efficiency Inductor
Package / Case2826 (7366 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Resistance8.4 mOhms
Saturation Current15 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.3 mm
Width6.6 mm
Height1.8 mm
Core MaterialCarbonyl
SeriesAMPLH7020S
PackagingReel
Case Code - in2826
Case Code - mm7366
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.437$874.00
$0.387$4,644.00
$0.375$9,000.00
Need more?

My Notes

Sign into see notes.