Reference Only

AMPLH5030S-100MT

Power Inductors - SMD IND 10uH 4.5A 78m?

Manufacturer:

Mfr Part:
AMPLH5030S-100MT

TTI Part:
AMPLH5030S-100MT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypeMolded High Efficiency Inductor
Package / Case2220 (5652 metric)
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Resistance78 mOhms
Saturation Current6.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5.6 mm
Width5.2 mm
Height2.8 mm
Core MaterialCarbonyl
SeriesAMPLH5030S
PackagingReel
Case Code - in2220
Case Code - mm5652
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.492$984.00
$0.436$5,232.00
Need more?
Sign in to add projects and notes