Reference Only
AMPLH4020S-2R2MT
Power Inductors - SMD IND 2.2uH 6.5A 30m?
Datasheet
AMPLH4020S-2R2MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | High Efficiency Inductor | |
| Package / Case | 1716 (4342 metric) | |
| Shielding | Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 30 mOhms | |
| Saturation Current | 7.2 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 4.3 mm | |
| Width | 4.2 mm | |
| Height | 1.9 mm | |
| Core Material | Carbonyl | |
| Series | AMPLH4020S | |
| Packaging | Reel | |
| Case Code - in | 1716 | |
| Case Code - mm | 4342 | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.43 | $1,290.00 | |
| $0.389 | $4,668.00 | |
| $0.371 | $8,904.00 |
Need more?
My Notes
Sign into see notes.