Reference Only

AMPLA4012S-1R0MT

Power Inductors - SMD 1.0 UH 20%

Manufacturer:

Mfr Part:
AMPLA4012S-1R0MT

TTI Part:
AMPLA4012S-1R0MT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current4 A
Maximum DC Resistance47 mOhms
Saturation Current6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4.45 mm
Width4.06 mm
Height1 mm
Core MaterialCarbonyl Powder
SeriesAMPLA4012S
PackagingReel
ApplicationHigh Current
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.349$1,396.00
$0.325$3,900.00
$0.313$7,512.00
Need more?

My Notes

Sign into see notes.