Reference Only
AMPLA1707Q-4R7MT
Power Inductors - SMD 4.7 UH 20%
Datasheet
AMPLA1707Q-4R7MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Inductance | 4.7 uH | |
| Series | AMPLA1707Q | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $464.00 | |
| $2.26 | $904.00 | |
| $2.16 | $1,296.00 | |
| $2.07 | $2,484.00 | |
| $1.98 | $4,752.00 | |
| $1.95 | $9,360.00 |
Need more?
Sign in to add projects and notes