Reference Only

AMPLA1004S-3R9MT

Power Inductors - SMD .

Manufacturer:

Mfr Part:
AMPLA1004S-3R9MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance3.9 uH
Tolerance20 %
Maximum DC Current10.5 A
Maximum DC Resistance14.5 mOhms
Saturation Current19 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length11 mm
Width10 mm
Height3.8 mm
Core MaterialCarbonyl Powder
SeriesAMPLA1004S
PackagingReel
ApplicationHigh Current
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.459$229.50
$0.452$452.00
$0.447$1,117.50
$0.438$2,190.00
Need more?