Reference Only

AMELH6020S-2R2MT

New Product
Power Inductors - SMD Inductor 2.2 uH 6.8 x 6.6 x 2.1 mm.

Manufacturer:

Mfr Part:
AMELH6020S-2R2MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypeFlat Wire/Hot Pressed
Package / Case2726 (6966 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current10.5 A
Maximum DC Resistance14.4 mOhms
Saturation Current10 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency26 MHz
TerminationStandard
Length6.8 mm
Width6.6 mm
Height1.9 mm
SeriesAMELH6020S
PackagingReel
ApplicationBody Electronics, Motor Control, Lighting
Case Code - in2726
Case Code - mm6966
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.06$2,120.00
$1.00$4,000.00
Need more?