Reference Only

AMELH5030S-8R2MT

New Product
Power Inductors - SMD Inductor 8.2 uH 5.5 x 5.3 x 3.1 mm.

Manufacturer:

Mfr Part:
AMELH5030S-8R2MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypeFlat Wire/Hot Pressed
Package / Case2018 (5046 metric)
ShieldingShielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Current5.5 A
Maximum DC Resistance40.4 mOhms
Saturation Current6.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency13 MHz
TerminationStandard
Length5.5 mm
Width5.3 mm
Height2.9 mm
SeriesAMELH5030S
PackagingReel
ApplicationConsumer and Industrial Electronics
Case Code - in2018
Case Code - mm5046
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$1,940.00
$0.91$3,640.00
Need more?