Reference Only

AMELH4020S-R10MT

New Product
Power Inductors - SMD Inductor 0.1 uH 4.2 x 4.2 x 2.1 mm.

Manufacturer:

Mfr Part:
AMELH4020S-R10MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypeMolded Power Inductor
Package / Case4020
ShieldingShielded
Inductance100 nH
Tolerance20 %
Maximum DC Resistance1.5 mOhms
Saturation Current31 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4.2 mm
Width4.2 mm
Height1.9 mm
Core MaterialMetal Alloy
SeriesAMELH4020S
PackagingReel
ApplicationIndustrial Electronics, Consumer Electronics
Mounting StylePCB Mount
Product TypePower Inductors - SMD
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.84$2,520.00
$0.79$4,740.00
Need more?