Reference Only
AMELH4018S-1R0MT
New Product
Power Inductors - SMD Inductor 1.0 uH 4.3 x 4.3 x 2.0 mm.
Datasheet
AMELH4018S-1R0MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 11.8 A | |
| Maximum DC Resistance | 6.4 mOhms | |
| Saturation Current | 8.8 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 38 MHz | |
| Termination | Standard | |
| Length | 4 mm | |
| Width | 4 mm | |
| Height | 1.8 mm | |
| Series | AMELH4018S | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $3,900.00 |
Need more?