Reference Only

AMDLH5030S-2R2MT

Power Inductors - SMD IND 2.2uH 7.5A 14.4m?.

Manufacturer:

Mfr Part:
AMDLH5030S-2R2MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Resistance14.4 mOhms
Saturation Current8.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5.6 mm
Width5.2 mm
Height2.8 mm
Core MaterialMetal Alloy
SeriesAMDLH5030S
PackagingReel
ApplicationDC/DC Switching Converters, Power Supplies
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.499$998.00
$0.47$1,880.00
Need more?