Reference Only

AMDLH4020S-4R7MT

Power Inductors - SMD IND 4.7uH 3.7A 64.8m?

Manufacturer:

Mfr Part:
AMDLH4020S-4R7MT

TTI Part:
AMDLH4020S-4R7MT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Resistance64.8 mOhms
Saturation Current4.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4.2 mm
Width4.1 mm
Height1.9 mm
Core MaterialMetal Alloy
SeriesAMDLH4020S
PackagingReel
ApplicationDC/DC Switching Converters, Power Supplies
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.43$1,290.00
$0.401$2,406.00
$0.384$4,608.00
Need more?
Sign in to add projects and notes