Reference Only

AMDLA4020S-2R2MT

Power Inductors - SMD 2.2 UH 20%

Manufacturer:

Mfr Part:
AMDLA4020S-2R2MT

TTI Part:
AMDLA4020S-2R2MT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case4.4 mm x 4 mm
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Resistance38 mOhms
Saturation Current6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4.4 mm
Width4 mm
Height1.8 mm
Core MaterialMetal Alloy
SeriesAMDLA4020S
PackagingReel
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.398$4,776.00
Need more?
Sign in to add projects and notes