Reference Only

AMDLA3020S-1R5MT

Power Inductors - SMD 1.5 UH 20%

Manufacturer:

Mfr Part:
AMDLA3020S-1R5MT

TTI Part:
AMDLA3020S-1R5MT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case3.4 mm x 3 mm
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current4.2 A
Maximum DC Resistance39 mOhms
Saturation Current6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length3.4 mm
Width3 mm
Height1.8 mm
Core MaterialMetal Alloy
SeriesAMDLA3020S
PackagingReel
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.266$3,192.00
$0.244$8,784.00
Need more?

My Notes

Sign into see notes.