Reference Only

AMDLA1707S-150MT

Power Inductors - SMD .

Manufacturer:

Mfr Part:
AMDLA1707S-150MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case17.8 mm x 16.9 mm
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current16 A
Maximum DC Resistance15.5 mOhms
Saturation Current16 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length17.8 mm
Width16.9 mm
Height6.7 mm
Core MaterialMetal Alloy
SeriesAMDLA1707S
PackagingReel
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.98$396.00
$1.80$720.00
$1.63$1,630.00
Need more?