Reference Only

AMDLA1004S-330MT

Power Inductors - SMD .

Manufacturer:

Mfr Part:
AMDLA1004S-330MT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case4540 (1110 metric)
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Current4.4 A
Maximum DC Resistance91 mOhms
Saturation Current5.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length11 mm
Width10 mm
Height3.8 mm
Core MaterialMetal Alloy
SeriesAMDLA1004S
PackagingReel
Case Code - in4540
Case Code - mm1110
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.509$254.50
$0.425$425.00
$0.399$997.50
$0.387$1,935.00
Need more?