Reference Only
AMCA311012R450GS1FT3
Antennas 2.45GHZ 0.5DBI
Datasheet
AMCA31-101-2R450G-S1F-T3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 2.45 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi, WLAN | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | 0.5 dBi | |
| Bandwidth | 90 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 3 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Application | Wireless Application, Bluetooth Headsets, Industrial Automation | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 1.2 mm | |
| Series | AMCA31 | |
| Packaging | Reel | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.55 | $1,650.00 | |
| $0.544 | $3,264.00 |
Need more?
Sign in to add projects and notes