Reference Only

AMCA31-2R450G-S1F-T3

Antennas 2.45 GHZ BW -1DBI 3W

Manufacturer:

Mfr Part:
AMCA31-2R450G-S1F-T3

TTI Part:
AMCA31-2R450G-S1F-T3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency2.5 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11WiFi, WLAN
Protocol - Sub GHzIoT
Mechanical StyleChip
StyleCeramic
Gain2.3 dBi
Bandwidth100 MHz
Impedance50 Ohms
VSWR1.6:1
Power Rating3 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
ApplicationWireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard
Length3.2 mm
Width1.6 mm
Height1.2 mm
SeriesAMCA31
PackagingReel
Frequency Range2.4 GHz to 2.5 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.15$450.00
$0.149$894.00
$0.147$1,323.00
$0.138$3,726.00
$0.133$7,182.00
Need more?

My Notes

Sign into see notes.