Reference Only
ALFB-02
Ferrite Beads 150 OHM AXIAL,SPLIT RADIAL BD
Datasheet
ALFB-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Ferrite Beads | |
| Diameter | 3.5 mm | |
| Impedance | 150 Ohms | |
| Length | 6 mm | |
| Maximum DC Current | 7 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Ammo Pack | |
| Product Type | Ferrite Beads | |
| Product | Ferrite Beads | |
| Subcategory | Ferrites | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.176 | $17.60 | |
| $0.171 | $342.00 | |
| $0.168 | $672.00 | |
| $0.165 | $990.00 | |
| $0.163 | $1,630.00 | |
| $0.16 | $3,840.00 | |
| $0.158 | $7,900.00 | |
| $0.155 | $15,500.00 |
Need more?
Sign in to add projects and notes