Reference Only
ALFB-01
Ferrite Beads 110 OHM AXIAL
Datasheet
ALFB-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Ferrite Beads | |
| Product | Ferrite Beads | |
| Termination Style | Axial | |
| Impedance | 110 Ohms | |
| Maximum DC Current | 5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 4.7 mm | |
| Diameter | 3.5 mm | |
| Packaging | Bulk | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.179 | $179.00 | |
| $0.176 | $352.00 | |
| $0.173 | $692.00 | |
| $0.17 | $1,700.00 | |
| $0.168 | $4,200.00 | |
| $0.165 | $8,250.00 | |
| $0.163 | $16,300.00 |
Need more?
Sign in to add projects and notes