Reference Only

ALANL10001-FJC1KT

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
ALANL10001-FJC1KT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN
Termination StyleSMD/SMT
Inductance350 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length19.8 mm
Width16.6 mm
Height2.5 mm
SeriesALANL10001
PackagingReel
Moisture SensitiveYes
Primary Resistance1 Ohms
Product TypeAudio & Signal Transformers
Secondary Resistance1.5 Ohms
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.15$2,520.00
$3.12$7,488.00
Need more?