Reference Only

ALANL10001-FJ12JT

Audio Transformers / Signal Transformers

Manufacturer:

Mfr Part:
ALANL10001-FJ12JT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN
Termination StyleSMD/SMT
Inductance350 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Application10/100/1000 Base-T
Length19.8 mm
Width16.6 mm
Height2.5 mm
SeriesALANL10001
PackagingReel
Moisture SensitiveYes
Primary Resistance1 Ohms
Product TypeAudio & Signal Transformers
Secondary Resistance1.5 Ohms
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?