Reference Only

ALANC001G2-EADT

New Product
Audio Transformers / Signal Transformers ALANC001G2-EADT.

Manufacturer:

Mfr Part:
ALANC001G2-EADT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAudio Transformers / Signal Transformers
ProductIsolation Transformers
Termination StyleSMD/SMT
Inductance180 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseSMD-6
Length4.6 mm
Width3.4 mm
Height3.5 mm
SeriesALANC001G1
PackagingReel
Maximum DC Resistance1.2 Ohms
Operating Temperature Range- 40 C to + 85 C
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.30$600.00
Need more?