Reference Only

ALAN310001-3J61ET

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
ALAN310001-3J61ET

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN
Termination StyleSMD/SMT
Inductance350 uH
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Length18.3 mm
Width12.4 mm
Height6.4 mm
SeriesALAN310001
PackagingReel
Moisture SensitiveYes
Primary Resistance1.2 Ohms
Product TypeAudio & Signal Transformers
Secondary Resistance1 Ohms
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.69$1,076.00
$2.65$2,120.00
$2.64$6,336.00
Need more?