Reference Only

ALAN1100X1-2F30DT

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
ALAN1100X1-2F30DT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN
Termination StyleSMD/SMT
Frequency Range1 MHz to 100 MHz
Inductance350 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Length12.8 mm
Width6.9 mm
Height5.6 mm
SeriesALAN1100X1
PackagingReel
Power Rating15 W
Primary Resistance1 Ohms
Product TypeAudio & Signal Transformers
Secondary Resistance1.2 Ohms
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.77$1,662.00
$2.76$3,312.00
Need more?