Reference Only

ALAN110001-3J11KT

Audio Transformers / Signal Transformers

Manufacturer:

Mfr Part:
ALAN110001-3J11KT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN
Termination StyleSMD/SMT
Inductance350 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length18.3 mm
Width16.5 mm
Height6.4 mm
SeriesALAN110001
PackagingReel
Moisture SensitiveYes
Primary Resistance1 Ohms
Product TypeAudio & Signal Transformers
Secondary Resistance1.2 Ohms
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?