Reference Only

ALAN-102

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
ALAN-102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryAudio Transformers / Signal Transformers
ProductPoE Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range300 kHz to 100 MHz
Inductance350 uH
Isolation Voltage1.5 kVrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Length12.7 mm
Width8.8 mm
Height5.7 mm
SeriesALAN-
PackagingTube
Maximum DC Resistance1.5 Ohms
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504909990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 720 / Multiples: 36)
Quantity Unit PriceExt. Price
$2.79$2,008.80
$2.75$2,772.00
$2.74$6,904.80
Need more?