Reference Only
AK8EAB-156.2500
New Product
Standard Clock Oscillators Crystal Oscillator 1008 4-SMD 156.25MHz 100ppm -40 C - 85 C LVDS - High Swing 3.3V.
Datasheet
AK8EAB-156.2500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Frequency | 156.25 MHz | |
| Frequency Stability | 100 PPM | |
| Supply Voltage - Min | 2.375 V | |
| Supply Voltage - Max | 2.625 V | |
| Output Format | LVDS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 1 mm (0.039 in) | |
| Width | 0.5 mm | |
| Height | 0.24 mm | |
| Series | AK8 | |
| Packaging | Bulk | |
| Current Rating | 35 mA | |
| Duty Cycle - Max | 55 % | |
| Operating Supply Voltage | 2.5 V | |
| Subcategory | Oscillators | |
| Tradename | ClearClock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.50 | $1,350.00 | |
| $12.82 | $2,564.00 | |
| $12.46 | $6,230.00 |
Need more?