Reference Only

AK5DCF1-125.0000T2

Standard Clock Oscillators Crystal Oscillator 5032 6-SMD 125MHz 25ppm -40 C - 85 C LVDS 1.8V.

Manufacturer:

Mfr Part:
AK5DCF1-125.0000T2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case5 mm x 3.2 mm
Frequency125 MHz
Frequency Stability50 PPM
Supply Voltage - Min1.71 V
Supply Voltage - Max1.89 V
Output FormatLVDS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length5 mm (0.197 in)
Width3.2 mm (0.126 in)
Height1.3 mm (0.051 in)
SeriesAK5
PackagingReel
Duty Cycle - Max55 %
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.55$1,387.50
$5.26$2,630.00
$4.99$4,990.00
Need more?