Reference Only

AK3AAIGDDF1-125.0000T

Standard Clock Oscillators Oscillator 3225 6-SMD 125MHz +/-25ppm -40C - 85C LVDS 2.375V - 3.63V.

Manufacturer:

Mfr Part:
AK3AAIGDDF1-125.0000T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / CaseSMD-6
Frequency125 MHz
Frequency Stability25 PPM
Supply Voltage - Min2.375 V
Supply Voltage - Max3.63 V
Output FormatLVDS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height1 mm (0.039 in)
SeriesAK3AAIG
PackagingReel
Current Rating17 mA
Duty Cycle - Max55 %
SubcategoryOscillators
TradenameClearClock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.97$1,970.00
$1.84$3,680.00
$1.78$8,900.00
Need more?