Reference Only
AHVL1004S-202MT
New Product
Power Inductors - SMD 400V Inductor, 2000 uH, 20% tolerance, 0.32 A, 7000 m.
Datasheet
AHVL1004S-202MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | High Voltage Power Inductor | |
| Package / Case | 0404 (1010 metric) | |
| Shielding | Shielded | |
| Inductance | 2000 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 0.10 A | |
| Maximum DC Resistance | 7000 mOhms | |
| Saturation Current | 0.32 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 1 MHz | |
| Termination | Standard | |
| Length | 10.3 mm | |
| Width | 10.1 mm | |
| Height | 3.8 mm | |
| Series | AHVL1004S | |
| Packaging | Reel | |
| Application | Solar Inverters, Power Amplifiers | |
| Case Code - in | 0404 | |
| Case Code - mm | 1010 | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 0.1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?